Arrow Electronic Components Online
ADM211EARUZ|ADI|simage
ADM211EARUZ|ADI|limage
Bus Line Transceivers

ADM211EARUZ

Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    230Kbps(Min)
  • Transmitter Communication Type
    RS-232
  • Receiver Communication Type
    RS-232
  • Interface Standards
    EIA-232-E|RS-232|V.28
  • Data Transmission Topology
    Point-to-Point
  • Number of Transceivers
    1
  • Number of Transmitters
    4
  • Number of Receivers
    5
  • Transmitter Signal Type
    Single-Ended
  • Receiver Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    0
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    13
  • Supplier Temperature Grade
    Industrial
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources