Arrow Electronic Components Online
ADM1330725ARZRL7|ADI|simage
ADM1330725ARZRL7|ADI|limage
Supervisory Circuits

ADM13307-25ARZ-RL7

Processor Supervisor 2.25V/2.93V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    3
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Active High/Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    2.2|2.86|Adj
  • Typical Reset Threshold Voltage (V)
    2.25|2.93|Adj
  • Maximum Reset Threshold Voltage (V)
    2.32|3.02|Adj
  • Monitored Voltage (V)
    1.8|2.5|3.3|5
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    40
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources