Power Management Development Boards and Kits
ADM1270CP-EVALZ
ADM1270 Hot Swap Controller Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Input Voltage Range
4VDC to 60VDC
Supported Device
ADM1270
Order Quantity