Hot Swap Controllers
ADM1270ARQZ
Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin QSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive High Voltage
Fault Management
Auto-Restart|Latched Off
External FET
P-Channel
Number of Channels
1
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
60
Typical Circuit Breaker Threshold Voltage (mV)
1
Maximum Supply Current (mA)
360(Typ)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

