Arrow Electronic Components Online
ADM1266EVALZ|ADI|limage
ADM1266EVALZ|ADI|simage
Power Management Development Boards and Kits

ADM1266-EVALZ

ADM1266 Supervisory Circuit Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Supervisory Circuit
  • Input Voltage Range
    5VDC to 15VDC
  • Supported Device
    ADM1266

Documentation and Resources

Datasheets
Design resources