Arrow Electronic Components Online
ADM1260ACPZ|ADI|simage
ADM1260ACPZ|ADI|limage
Supervisory Circuits

ADM1260ACPZ

Processor Supervisor 10 Push-Pull 40-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    10
  • Output Driver
    Push-Pull
  • Minimum Reset Threshold Voltage (V)
    0.573
  • Maximum Reset Threshold Voltage (V)
    1.375
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.4
  • Maximum Supply Current (uA)
    6500
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Type
    Power Supply Sequencer
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources