Arrow Electronic Components Online
ADM1085AKSZREEL7|ADI|simage
ADM1085AKSZREEL7|ADI|limage
Supervisory Circuits

ADM1085AKSZ-REEL7

Processor Supervisor 0.6V 1 Active High/Open Drain 6-Pin SC-70 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active High/Open Drain
  • Minimum Reset Threshold Voltage (V)
    0.56
  • Typical Reset Threshold Voltage (V)
    0.6
  • Maximum Reset Threshold Voltage (V)
    0.64
  • Monitored Voltage (V)
    0 to 22
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    15
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Power Supply Sequencer
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources