Supervisory Circuits
ADM1068ASTZ-REEL7
Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
8
Output Driver
Open Collector/Push-Pull
Minimum Reset Threshold Voltage (V)
0.573
Maximum Reset Threshold Voltage (V)
1.375
Monitored Voltage (V)
2.7 to 5.4
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
14.4
Maximum Supply Current (uA)
6000
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Power Supply Sequencer
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing
Order Quantity

