Arrow Electronic Components Online
ADM1066ASUZ|ADI|simage
ADM1066ASUZ|ADI|limage
Supervisory Circuits

ADM1066ASUZ

Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    10
  • Output Driver
    Open Collector/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    0.573
  • Maximum Reset Threshold Voltage (V)
    1.375
  • Monitored Voltage (V)
    2.7 to 5.4
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    14.4
  • Maximum Supply Current (uA)
    6000
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Type
    Power Supply Sequencer
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources