Supervisory Circuits
ADM1066ACPZ-REEL7
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
10
Output Driver
Open Collector/Push-Pull
Minimum Reset Threshold Voltage (V)
0.573
Maximum Reset Threshold Voltage (V)
1.375
Monitored Voltage (V)
2.7 to 5.4
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
14.4
Maximum Supply Current (uA)
6000
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Power Supply Sequencer
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

