Arrow Electronic Components Online
ADM1023ARQZREEL|ONSEMI|simage
ADM1023ARQZREEL|ONSEMI|limage
Temperature and Humidity Sensors

ADM1023ARQZ-REEL

Temperature Sensor Digital Serial (2-Wire, SMbus) 16-Pin QSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±1°C/±3°C(Max)
  • Interface Type
    Serial (2-Wire, SMbus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    200
  • Maximum Power Dissipation (mW)
    650
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.24(Min)
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources