Reduced Price
Power Management Development Boards and Kits
ADM00864
MIC2800 PMIC Solution 1.25V/1.8V/3.3V Output Evaluation Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PMIC Solution
Number of Outputs
3
Output Voltage Range (VDC)
1.25(Typ)/1.8(Typ)/3.3(Typ)
Input Voltage Range
2.7VDC to 5VDC
Efficiency (%)
90
Supported Device
MIC2800
Order Quantity

