Power Management Development Boards and Kits
ADM00845
MIC28515 DC to DC Converter and Switching Regulator Chip 0.8V/1.2V/2.5V/3.3V/5V/12V Output Evaluation Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.8(Typ)|1.2(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)|12(Typ)
Input Voltage Range
10VDC to 75VDC
Typical Switching Frequency (kHz)
300
Supported Device
MIC28515

