Power Management Development Boards and Kits
ADM00823
MIC22950 DC to DC Converter and Switching Regulator Chip 0.7V Output Evaluation Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.7(Min)
Output Current (mA)
10000
Input Voltage Range
2.6VDC to 5.5VDC
Typical Switching Frequency (kHz)
400 to 2000
Efficiency (%)
>95
Supported Device
MIC22950

