Power Management Development Boards and Kits
ADM00804
MIC28514 DC to DC Converter and Switching Regulator Chip 0.8V/1.2V/2.5V/3.3V/5V/12V Output Evaluation Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.8(Typ)|1.2(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)|12(Typ)
Output Current (mA)
5000
Input Voltage Range
10VDC to 75VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
95
Supported Device
MIC28514

