Power Management Development Boards and Kits
ADM00706
MCP39F511 Power Supply Controller and Monitor Demonstration Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.68.00
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
9VDC(Typ)/90VAC to 240VAC
Supported Device
MCP39F511

