Arrow Electronic Components Online
ADM00663|MICROCHP|simage
ADM00663|MICROCHP|limage
Power Management Development Boards and Kits

ADM00663

MCP19117 Power Supply Controller and Monitor 0V to 50V Output Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Output Voltage Range (VDC)
    0 to 50
  • Output Current (mA)
    1 to 500
  • Input Voltage Range
    8VDC to 24VDC
  • Supported Device
    MCP19117
Order Quantity

Documentation and Resources

Datasheets
Design resources