Arrow Electronic Components Online
ADM00578|MICROCHP|simage
ADM00578|MICROCHP|limage
Power Management Development Boards and Kits

ADM00578

MCP19114 Power Supply Controller and Monitor Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Number of Outputs
    1
  • Input Voltage Range
    8VDC to 24VDC
  • Supported Device
    MCP19114

Documentation and Resources

Datasheets
Design resources