Arrow Electronic Components Online
ADM00575|MICROCHP|simage
ADM00575|MICROCHP|limage
Power Management Development Boards and Kits

ADM00575

MCP8063 Motion Motor Control Demonstration Kit

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    16VDC to 20VDC
  • Supported Device
    MCP8063

Documentation and Resources

Datasheets
Design resources