Arrow Electronic Components Online
ADM00566|MICROCHP|simage
ADM00566|MICROCHP|limage
Power Management Development Boards and Kits

ADM00566

MCP1661 DC to DC Converter and Switching Regulator Chip 3.3V/12V Output Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)|12(Typ)
  • Output Current (mA)
    125
  • Input Voltage Range
    2.4VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    500
  • Supported Device
    MCP1661

Documentation and Resources

Datasheets
Design resources