Arrow Electronic Components Online
ADM00530|MICROCHP|limage
ADM00530|MICROCHP|simage
Top Searched
Power Management Development Boards and Kits

ADM00530

MCP1632 DC to DC Converter and Switching Regulator Chip 9V to 15V Output Demonstration Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9 to 15
  • Output Current (mA)
    900
  • Input Voltage Range
    3.6VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    90
  • Supported Device
    MCP1632

Documentation and Resources

Datasheets
Design resources