Arrow Electronic Components Online
ADM00445|MICROCHP|simage
ADM00445|MICROCHP|limage
Power Management Development Boards and Kits

ADM00445

MCP19035 Voltage Mode PWM Controller 0.9V to 3.3V Output Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3E991
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Voltage Mode PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.9 to 3.3
  • Output Current (mA)
    10000
  • Input Voltage Range
    8VDC to 14VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    88
  • Supported Device
    MCP19035

Documentation and Resources

Datasheets
Design resources