Arrow Electronic Components Online
ADM00352|MICROCHP|simage
ADM00352|MICROCHP|limage
Power Management Development Boards and Kits

ADM00352

MCP16301 DC to DC Converter and Switching Regulator Chip 3.3V Output Demonstration Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3E991
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    600
  • Input Voltage Range
    4VDC to 30VDC
  • Supported Device
    MCP16301

Documentation and Resources

Datasheets
Design resources