Embedded System Development Boards and Kits
ADM00333
ADM00333 Microchip Technology Embedded System Development Boards & Kits Evaluation PIC18F87J72 Microcontroller - Arrow.com
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
PIC18F87J72
Supported Device Technology
Microcontroller
USB
1
Display Type
LCD
JTAG Support
No
Audio Interfaces
No
Daughter Cards
Yes

