Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2
JTAG Support
No
Output Type
Differential
Minimum Single Supply Voltage (V)
11.75
Typical Single Supply Voltage (V)
12.5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
20
Lead Shape
No Lead

