Arrow Electronic Components Online
ADL9005EVALZ|ADI|limage
ADL9005EVALZ|ADI|simage
RF/Wireless Development Boards and Kits

ADL9005-EVALZ

ADL9005 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

ADL9005: Wideband, Low Noise Amplifier, Single Positive Supply, 0.01 GHz to 26.5 GHz

ADL9005 is a wideband LNA that operates from 0.01 GHz to 26.5 GHz and requires only 80 mA from a 5 V supply voltage.

The PSAT of up to 16 dBm enables the LNA to function as a local oscillator (LO) driver for a balanced, I/Q, or image rejection mixer. ADL9005 also features inputs and outputs that are internally matched to 50 Ω, making it ideal for SMT-based, high capacity microwave radio applications.

The part is self-biased and housed in a 4 mm × 4 mm package, saving significant board space.

Key Features and Benefits

●  17.5 dB typical gain with a positive gain scope across frequencies, reducing the need for gain compensation.
●  26 dBm typical output IP3 and 13.5 dBm of P1dB with very high linearity minimizes the distortion of the amplified signal.
●  The amplifier is self-biased with a single positive supply, eliminating the need and board space required for complex bias sequencing circuitry.

Applications

●  Instrumentation: spectrum analyzer, network analyzer
●  Aerospace and defense: electronic warfare
●  Communications: 5G communications

Evaluation Board

The ADL9005ACPZN-R7 can be evaluated with the ADL9005-EVALZ.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADL9005
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    26500(Max)
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources