RF/Wireless Development Boards and Kits
ADL8142-EVALZ
ADL8142 RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL8142
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
31000(Max)
Typical Operating Supply Voltage (V)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

