Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
18000
Typical Power Gain (dB)
20.5@18000MHz
Typical Output Power (dBm)
17@18000MHz
Typical Power Added Efficiency (%)
12
Typical Output Intercept Point (dBm)
28.5@18000MHz
Maximum Input Return Loss (dB)
8(Typ)@18000MHz
Maximum Output Return Loss (dB)
7(Typ)@18000MHz
Typical Noise Figure (dB)
1.7@18000MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
90(Typ)
Power Supply Type
Single
Maximum Power Dissipation (mW)
1300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8

