Arrow Electronic Components Online
No Image Available
RF Amplifiers

ADL8105ACPZN

RF Amp Single LNA 20GHz 5.5V 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    20000
  • Typical Power Gain (dB)
    26.5@20000MHz
  • Typical Output Power (dBm)
    15@20000MHz
  • Typical Output Intercept Point (dBm)
    28@20000MHz
  • Maximum Input Return Loss (dB)
    16.5(Typ)@20000MHz
  • Maximum Output Return Loss (dB)
    10.5(Typ)@20000MHz
  • Typical Noise Figure (dB)
    2@20000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    90(Typ)
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1140
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources