RF/Wireless Development Boards and Kits
ADL5902-EVALZ
ADL5902 RF Detector Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
ADL5902-EVALZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5902
Supported Device Technology
RF Detector
Typical Operating Frequency (MHz)
9000(Max)
Typical Operating Supply Voltage (V)
5

