Up-Down Converters and Mixers
ADL5802ACPZ-R7
Up/Down Conv Mixer 5V 6GHz 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
100
Maximum RF Frequency (MHz)
6000
Maximum IF Frequency (MHz)
600
Maximum Conversion Gain (dB)
1.6(Typ)
Typical Noise Figure (dB)
14
Typical Third Order Input Intercept Point (dBm)
30
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

