Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991h.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
19700
Typical Power Gain (dB)
25.1@19700MHz
Maximum Input Return Loss (dB)
10(Typ)@19700MHz
Maximum Output Return Loss (dB)
10(Typ)@19700MHz
Typical Noise Figure (dB)
2.4@19700MHz
Maximum Operating Supply Voltage (V)
1.95|3.5
Minimum Dual Supply Voltage (V)
1.65|3.1
Maximum Dual Supply Voltage (V)
1.95|3.5
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55 mm
Package Width
2 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

