Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

ADL5723-EVALZ

ADL5723 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADL5723
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    11700(Max)
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources