Arrow Electronic Components Online
ADL5611ARKZR7|ADI|simage
ADL5611ARKZR7|ADI|limage
Top Searched
RF Amplifiers

ADL5611ARKZ-R7

RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Gain Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    6000
  • Typical Power Gain (dB)
    14.3@5800MHz
  • Typical Output Power (dBm)
    12.8@5800MHz
  • Typical Output Intercept Point (dBm)
    23@5800MHz
  • Typical Noise Figure (dB)
    6@5800MHz
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    124@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.45
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources