Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Driver Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2700
Typical Power Gain (dB)
20.6@2630MHz
Typical Output Power (dBm)
28.9@2630MHz
Typical Output Intercept Point (dBm)
43.2@2630MHz
Maximum Input Return Loss (dB)
10(Typ)@2655MHz
Maximum Output Return Loss (dB)
8(Typ)@2655MHz
Typical Noise Figure (dB)
5.1@2630MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
390@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

