Special Purpose Amplifiers
ADL5567ACPZN-R7
SP Amp DIFF AMP Dual 5.25V 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
8
Number of Channels per Chip
2
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
20(Typ)
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
48(Typ)
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3.15
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.25
Minimum DC Continuous Isolation Voltage (V)
57(Typ)@5V
Maximum Supply Current (mA)
160@5V
Maximum Input Resistance (MOhm)
0.0001(Typ)@5V
Maximum Power Dissipation (mW)
900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

