Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Linear Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
6000
Typical Power Gain (dB)
11.2@5800MHz
Typical Output Power (dBm)
5.8@5800MHz
Typical Output Intercept Point (dBm)
21.9@5800MHz
Maximum Reverse Isolation (dB)
19(Typ)@6000MHz
Maximum Input Return Loss (dB)
12(Typ)@6000MHz
Maximum Output Return Loss (dB)
10(Typ)@6000MHz
Typical Noise Figure (dB)
6@5800MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
100@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
500(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

