Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

ADL5535-EVALZ

ADL5535ARKZ-R7 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADL5535ARKZ-R7
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    1000(Max)
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources