Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5511
Supported Device Technology
RF IC Misc
Typical Operating Frequency (MHz)
4000
Typical Operating Supply Voltage (V)
5.25(Max)
Order Quantity