Arrow Electronic Components Online
ADL5506WACBZR7|ADI|simage
ADL5506WACBZR7|ADI|limage
RF Detectors

ADL5506WACBZ-R7

RF Detector 30MHz to 4500MHz 15dBm Automotive AEC-Q100 6-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Frequency Band (MHz)
    30 to 4500
  • Maximum Input Power (dBm)
    15
  • Maximum Output Voltage (V)
    2.25(Typ)
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    75
  • Thermal Resistance (°C/W)
    260
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    0.79
  • Package Length
    1.19
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources