RF/Wireless Development Boards and Kits
ADL5371-EVALZ
ADL5371 Mod and Demod Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5371
Supported Device Technology
Mod and Demod
Typical Operating Frequency (MHz)
1500(Max)
Typical Operating Supply Voltage (V)
5