Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
4200
Typical Gain Flatness (dB)
0.9
Typical Power Gain (dB)
20@4200MHz
Typical Output Power (dBm)
15.8@4200MHz
Typical Output Intercept Point (dBm)
29@4200MHz
Maximum Input Return Loss (dB)
-12(Typ)@4200MHz
Maximum Output Return Loss (dB)
-11(Typ)@4200MHz
Typical Noise Figure (dB)
13.5@4200MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
725
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

