RF/Wireless Development Boards and Kits
ADL5330-EVALZ
ADL5330ACPZ-R2/ADL5330ACPZ-REEL7/ADL5330ACPZ-WP RF Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ADL5330-EVALZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADL5330ACPZ-R2/ADL5330ACPZ-REEL7/ADL5330ACPZ-WP
Supported Device Technology
RF Amplifier
Typical Operating Frequency (MHz)
3000(Max)
Typical Operating Supply Voltage (V)
5