Arrow Electronic Components Online
ADL5315ACPZR7|ADI|simage
ADL5315ACPZR7|ADI|limage
Top Purchased
Special Purpose Amplifiers

ADL5315ACPZ-R7

SP Amp LOG Amp Single 8V 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Logarithmic Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Operating Supply Voltage (V)
    8
  • Maximum Supply Voltage Range (V)
    7 to 10
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    8
  • Maximum Input Bias Current (uA)
    0.00003@5V
  • Maximum Input Resistance (MOhm)
    100000(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources