Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
24
Coil Current (mA)
83.3
Coil Resistance (Ohm)
288
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
18VDC
Maximum AC Switching Voltage (V)
480
Maximum Switching Current (A)
50
Maximum Switching Power
13.85kVA
Operate Time (ms)
20
Release Time (ms)
20
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Double Coil
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
31
Product Length (mm)
39
Product Depth (mm)
15
Product Height (mm)
30.2

