Arrow Electronic Components Online
ADJH21105|PANASONI|simage
ADJH21105|PANASONI|limage
Power Relays

ADJH21105

Power Relay 5VDC 50A SPST-NO(39mm 15mm 33.3mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    200
  • Coil Resistance (Ohm)
    25
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    3.75VDC
  • Maximum AC Switching Voltage (V)
    480
  • Maximum Switching Current (A)
    50
  • Maximum Switching Power
    13.85kVA
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Single Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    31
  • Product Length (mm)
    39
  • Product Depth (mm)
    15
  • Product Height (mm)
    33.3
Order Quantity

Documentation and Resources

Datasheets
Design resources