Specialized Sensors
ADIS16488BMLZ
Inertial Sensor Analog Output 3.3V 24-Pin MSM LAMINATE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Inertial Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Minimum Storage Temperature (°C)
-65
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Mounting
Screw
Package Height
14
Package Width
44
Package Length
47
PCB changed
24
Supplier Package
MSM LAMINATE
Pin Count
24

