Arrow Electronic Components Online
ADIS164753BMLZ|ADI|simage
ADIS164753BMLZ|ADI|limage

ADIS16475-3BMLZ

Digital Output Inertial Measurement Unit 3.3V 44-Pin BGA Module Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    10.45(Max) mm
  • Package Width
    11 mm
  • Package Length
    15 mm
  • PCB changed
    44
  • Standard Package Name
    BGA
  • Supplier Package
    BGA Module
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources