Arrow Electronic Components Online
ADIS164673BMLZ|ADI|simage
ADIS164673BMLZ|ADI|limage

ADIS16467-3BMLZ

Digital Output Inertial Measurement Unit 3.3V 14-Pin

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    9
  • Package Width
    22.4
  • Package Length
    24.3
  • PCB changed
    14
  • Supplier Package
    MSM LAMINATE
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources