Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Mounting
Screw
Package Height
9
Package Width
22.4
Package Length
24.3
PCB changed
14
Supplier Package
MSM LAMINATE
Pin Count
14

